ERJ8ENF3321V | Panasonic

Resistor, thick film, SMD 1206 (3216), 3.32 kΩ, 0.25 W, ±1 %, ERJ8ENF3321V

Order No.: 84E9732
EAN: 4099879346292
MPN:
ERJ8ENF3321V
Series: ERJ8E
ERJ8ENF3321V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0214 €

SMD Thick film resistor, ERJ8ENF3321V, Panasonic

Resistor, Thick film, SMD 1206, 3.32 kΩ, 1 W, ±5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 3.32 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15