ERJ8RQJ3R9V | Panasonic

Resistor, thick film, SMD 1206 (3216), 3.9 Ω, 0.25 W, ±5 %, ERJ8RQJ3R9V

Order No.: 85E0242
EAN: 4099879351388
MPN:
ERJ8RQJ3R9V
Series: ERJ8R
ERJ8RQJ3R9V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
505.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1012 €

SMD Thick film resistor, ERJ8RQJ3R9V, Panasonic

Resistor, Thick film, SMD 1206, 3.9 Ω, 0.25 W, ±5 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmscher Widerstand 3.9 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.2 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No