ERJL06UJ56MV | Panasonic

Resistor, thick film, SMD 0805 (2012), 56 mΩ, 0.25 W, ±5 %, ERJL06UJ56MV

Order No.: 85E2138
EAN: 4099879370341
MPN:
ERJL06UJ56MV
Series: ERJL06
ERJL06UJ56MV Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1928 €

SMD Thick film resistor, ERJL06UJ56MV, Panasonic

Resistor, Thick film, SMD 0805, 56 mΩ, 0.25 W, ±5 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmscher Widerstand 56 mΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.6 mm
Länge 2 mm
Leistung 0.25 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No