ERJL08UF67MV | Panasonic
Resistor, thick film, SMD 1206 (3216), 67 mΩ, 0.33 W, ±1 %, ERJL08UF67MV
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJL08UF67MV, Panasonic
Resistor, Thick film, SMD 1206, 67 mΩ, 0.33 W, ±1 %
Features
- Current Sensing resistor
- Suitable for both reflow and flow soldering
- Low TCR
- Low Resistance Value
- RoHS compliant
Technical specifications
ohmscher Widerstand | 67 mΩ | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.6 mm | |
Länge | 3.2 mm | |
Leistung | 0.33 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |