ERJL08UF69MV | Panasonic

Resistor, thick film, SMD 1206 (3216), 69 mΩ, 0.33 W, ±1 %, ERJL08UF69MV

Order No.: 85E2208
EAN: 4099879371041
MPN:
ERJL08UF69MV
Series: ERJL08
ERJL08UF69MV Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.357 €

SMD Thick film resistor, ERJL08UF69MV, Panasonic

Resistor, Thick film, SMD 1206, 69 mΩ, 0.33 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmscher Widerstand 69 mΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.2 mm
Leistung 0.33 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No