ERJL1DUF43MU | Panasonic

Resistor, thick film, SMD 2010 (5025), 43 mΩ, 0.5 W, ±1 %, ERJL1DUF43MU

Order No.: 85E2431
EAN: 4099879373274
MPN:
ERJL1DUF43MU
Series: ERJL1D
Panasonic
ERJL1DUF43MU Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4165 €

SMD Thick film resistor, ERJL1DUF43MU, Panasonic

Resistor, Thick film, SMD 2010, 43 mΩ, 0.5 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmscher Widerstand 43 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.6 mm
Länge 5 mm
Leistung 0.5 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±300 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No