ERJL1WUF56MU | Panasonic

Resistor, thick film, SMD 2512 (6330), 56 mΩ, 1 W, ±1 %, ERJL1WUF56MU

Order No.: 85E2509
EAN: 4099879374059
MPN:
ERJL1WUF56MU
Series: ERJL1W
ERJL1WUF56MU Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,606.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.8687 €

SMD Thick film resistor, ERJL1WUF56MU, Panasonic

Resistor, Thick film, SMD 2512, 56 mΩ, 1 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
ohmscher Widerstand 56 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 1.1 mm
Länge 6.4 mm
Leistung 1 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No