ERJL1WUF60MU | Panasonic

Resistor, thick film, SMD 2512 (6330), 60 mΩ, 1 W, ±1 %, ERJL1WUF60MU

Order No.: 85E2513
EAN: 4099879374097
MPN:
ERJL1WUF60MU
Series: ERJL1W
ERJL1WUF60MU Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,606.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.8687 €

SMD Thick film resistor, ERJL1WUF60MU, Panasonic

Resistor, Thick film, SMD 2512, 60 mΩ, 1 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 60 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 6.4 mm
Width 3 mm
Height 1.1 mm
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes