ERJMS4HF5M0U | Panasonic

Resistor, metal plate, SMD 2512 (6330), 5 mΩ, 3 W, ±1 %, ERJMS4HF5M0U

Order No.: 85E2591
EAN: 4099879374509
MPN:
ERJMS4HF5M0U
Series: ERJMS4
ERJMS4HF5M0U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3451 €

Resistor, ERJMS4HF5M0U, PANASONIC

The ERJMS4HF5M0U is a current sensing resistor metal plate bonding technology with excellent long term stability.

Features

  • Ideal for current sensing solution
  • Small case size with high power
  • Outer Resin with high heat dissipation
  • RoHS compliant
Technical specifications
ohmscher Widerstand 5 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 1.2 mm
Länge 6.4 mm
Leistung 3 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallplatte
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes