ERJP08F28R7V | Panasonic

Resistor, thick film, SMD 1206 (3216), 28.7 Ω, 0.66 W, ±1 %, ERJP08F28R7V

Order No.: 85E6030
EAN: 4099879408839
MPN:
ERJP08F28R7V
Series: ERJP08
ERJP08F28R7V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
422.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0845 €

SMD Thick film resistor, ERJP08F28R7V, Panasonic

Resistor, Thick film, SMD 1206, 28.7 Ω, 0.66 W, ±1 %

Features

  • High reliability
  • High power
  • Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • RoHS compliant
Technical specifications
ohmscher Widerstand 28.7 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.2 mm
Leistung 0.66 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No