ERJP08J203V | Panasonic

Resistor, thick film, SMD 1206 (3216), 20 kΩ, 0.66 W, ±5 %, ERJP08J203V

Order No.: 85E6400
EAN: 4099879412539
MPN:
ERJP08J203V
Series: ERJP08
ERJP08J203V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0428 €

SMD Thick film resistor, ERJP08J203V, Panasonic

Resistor, Thick film, SMD 1206, 20 kΩ, 0.66 W, ±5 %

Features

  • High reliability
  • High power
  • Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • RoHS compliant
Technical specifications
ohmscher Widerstand 20 kΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.2 mm
Leistung 0.66 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No