ERJP08J2R7V | Panasonic

Resistor, thick film, SMD 1206 (3216), 2.7 Ω, 0.66 W, ±5 %, ERJP08J2R7V

Order No.: 85E6424
EAN: 4099879412775
MPN:
ERJP08J2R7V
Series: ERJP08
ERJP08J2R7V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0428 €

SMD Thick film resistor, ERJP08J2R7V, Panasonic

Resistor, Thick film, SMD 1206, 2.7 Ω, 0.66 W, ±5 %

Features

  • High reliability
  • High power
  • Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 2.7 Ω
Tolerance ±5 %
Power 0.66 W
Design SMD 1206 (3216)
Temperature coefficient -100/+600 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes