ERJP08J3R6V | Panasonic

Resistor, thick film, SMD 1206 (3216), 3.6 Ω, 0.66 W, ±5 %, ERJP08J3R6V

Order No.: 85E6451
EAN: 4099879413048
MPN:
ERJP08J3R6V
Series: ERJP08
ERJP08J3R6V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0428 €

SMD Thick film resistor, ERJP08J3R6V, Panasonic

Resistor, Thick film, SMD 1206, 3.6 Ω, 0.66 W, ±5 %

Features

  • High reliability
  • High power
  • Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 3.6 Ω
Tolerance ±5 %
Power 0.66 W
Design SMD 1206 (3216)
Temperature coefficient -100/+600 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15