ERJP6WF16R5V | Panasonic

Resistor, thick film, SMD 0805 (2012), 16.5 Ω, 0.5 W, ±1 %, ERJP6WF16R5V

Order No.: 85E7927
EAN: 4099879427809
MPN:
ERJP6WF16R5V
Series: ERJP6W
ERJP6WF16R5V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
684.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1369 €

SMD Thick film resistor, ERJP6WF16R5V, Panasonic

Resistor, Thick film, SMD 0805, 16.5 Ω, 0.5 W, ±1 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 16.5 Ω
Tolerance ±1 %
Power 0.5 W
Design SMD 0805 (2012)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.65 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15