ERJP6WF3600V | Panasonic

Resistor, thick film, SMD 0805 (2012), 360 Ω, 0.5 W, ±1 %, ERJP6WF3600V

Order No.: 85E8114
EAN: 4099879429674
MPN:
ERJP6WF3600V
Series: ERJP6W
ERJP6WF3600V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
684.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1369 €

SMD Thick film resistor, ERJP6WF3600V, Panasonic

Resistor, Thick film, SMD 0805, 360 Ω, 0.5 W, ±1 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
ohmscher Widerstand 360 Ω
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.65 mm
Länge 2 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No