ERJP6WF9092V | Panasonic

Resistor, thick film, SMD 0805 (2012), 90.9 kΩ, 0.5 W, ±1 %, ERJP6WF9092V

Order No.: 85E8351
EAN: 4099879432049
MPN:
ERJP6WF9092V
Series: ERJP6W
ERJP6WF9092V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
684.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1369 €

SMD Thick film resistor, ERJP6WF9092V, Panasonic

Resistor, Thick film, SMD 0805, 90.9 kΩ, 0.5 W, ±1 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 90.9 kΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 0805 (2012)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.65 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes