ERJP6WJ2R2V | Panasonic

Resistor, thick film, SMD 0805 (2012), 2.2 Ω, 0.5 W, ±5 %, ERJP6WJ2R2V

Order No.: 85E8380
EAN: 4099879432339
MPN:
ERJP6WJ2R2V
Series: ERJP6W
ERJP6WJ2R2V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
779.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1559 €

SMD Thick film resistor, ERJP6WJ2R2V, Panasonic

Resistor, Thick film, SMD 0805, 2.2 Ω, 0.5 W, ±5 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
ohmscher Widerstand 2.2 Ω
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.65 mm
Länge 2 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient -100/+600 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No