ERJPA3F1271V | Panasonic

Resistor, thick film, SMD 0603 (1608), 1.27 kΩ, 0.25 W, ±1 %, ERJPA3F1271V

Order No.: 85E9706
EAN: 4099879432957
MPN:
ERJPA3F1271V
Series: ERJPA3
ERJPA3F1271V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
154.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0309 €

SMD Thick film resistor, ERJPA3F1271V, Panasonic

Resistor, Thick film, SMD 0603, 1.27 kΩ, 0.25 W, ±1 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.27 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No