ERJPA3F3650V | Panasonic

Resistor, thick film, SMD 0603 (1608), 365 Ω, 0.25 W, ±1 %, ERJPA3F3650V

Order No.: 85E9967
EAN: 4099879435552
MPN:
ERJPA3F3650V
Series: ERJPA3
ERJPA3F3650V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0309 €

SMD Thick film resistor, ERJPA3F3650V, Panasonic

Resistor, Thick film, SMD 0603, 365 Ω, 0.25 W, ±1 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
ohmscher Widerstand 365 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No