ERJPA3J200V | Panasonic

Resistor, thick film, SMD 0603 (1608), 20 Ω, 0.25 W, ±5 %, ERJPA3J200V

Order No.: 86E0267
EAN: 4099879438546
MPN:
ERJPA3J200V
Series: ERJPA3
ERJPA3J200V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0214 €

SMD Thick film resistor, ERJPA3J200V, Panasonic

Resistor, Thick film, SMD 0603, 20 Ω, 0.25 W, ±5 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
ohmscher Widerstand 20 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No