ERJPA3J8R2V | Panasonic

Resistor, thick film, SMD 0603 (1608), 8.2 Ω, 0.25 W, ±5 %, ERJPA3J8R2V

Order No.: 86E0362
EAN: 4099879439499
MPN:
ERJPA3J8R2V
Series: ERJPA3
ERJPA3J8R2V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0214 €

SMD Thick film resistor, ERJPA3J8R2V, Panasonic

Resistor, Thick film, SMD 0603, 8.2 Ω, 0.25 W, ±5 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 8.2 Ω
Tolerance ±5 %
Power 0.25 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15