ERJS03F1133V | Panasonic

Resistor, thick film, SMD 0603 (1608), 113 kΩ, 0.1 W, ±1 %, ERJS03F1133V

Order No.: 86E2599
EAN: 4099879454577
MPN:
ERJS03F1133V
Series: ERJS03
ERJS03F1133V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
172.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0345 €

SMD Thick film resistor, ERJS03F1133V, Panasonic

Resistor, Thick film, SMD 0603, 113 kΩ, 0.1 W, ±1 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 113 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No