ERJS03F6201V | Panasonic

Resistor, thick film, SMD 0603 (1608), 6.2 kΩ, 0.1 W, ±1 %, ERJS03F6201V

Order No.: 86E3028
EAN: 4099879458865
MPN:
ERJS03F6201V
Series: ERJS03
ERJS03F6201V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
172.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0345 €

SMD Thick film resistor, ERJS03F6201V, Panasonic

Resistor, Thick film, SMD 0603, 6.2 kΩ, 0.1 W, ±1 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 6.2 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes