ERJS03F8450V | Panasonic

Resistor, thick film, SMD 0603 (1608), 845 Ω, 0.1 W, ±1 %, ERJS03F8450V

Order No.: 86E3102
EAN: 4099879459602
MPN:
ERJS03F8450V
Series: ERJS03
ERJS03F8450V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
172.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0345 €

SMD Thick film resistor, ERJS03F8450V, Panasonic

Resistor, Thick film, SMD 0603, 845 Ω, 0.1 W, ±1 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
ohmscher Widerstand 845 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No