ERJS06F59R0V | Panasonic

Resistor, thick film, SMD 0805 (2012), 59 Ω, 0.125 W, ±1 %, ERJS06F59R0V

Order No.: 86E3757
EAN: 4099879466150
MPN:
ERJS06F59R0V
Series: ERJS06
ERJS06F59R0V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
279.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0559 €

SMD Thick film resistor, ERJS06F59R0V, Panasonic

Resistor, Thick film, SMD 0805, 59 Ω, 0.125 W, ±1 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 59 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes