ERJS1TF1472U | Panasonic
Resistor, thick film, SMD 2512 (6330), 14.7 kΩ, 1 W, ±1 %, ERJS1TF1472U
Unit Price (€ / pc.)
0.2475 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJS1TF1472U, Panasonic
Resistor, Thick film, SMD 2512, 14.7 kΩ, 1 W, ±1 %
Features
- High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
- High reliability
- Suitable for both reflow and flow soldering
- Low Resistance type
- RoHS compliant
Technical specifications
ohmscher Widerstand | 14.7 kΩ | |
Bauform | SMD 2512 (6330) | |
Breite | 3 mm | |
Höhe | 0.6 mm | |
Länge | 6.4 mm | |
Leistung | 1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |