ERJS1TJ152U | Panasonic

Resistor, thick film, SMD 2512 (6330), 1.5 kΩ, 1 W, ±5 %, ERJS1TJ152U

Order No.: 86E7615
EAN: 4099879504739
MPN:
ERJS1TJ152U
Series: ERJS1T
ERJS1TJ152U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
752.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1880 €

SMD Thick film resistor, ERJS1TJ152U, Panasonic

Resistor, Thick film, SMD 2512, 1.5 kΩ, 1 W, ±5 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.5 kΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.6 mm
Länge 6.4 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No