ERJU03F17R4V | Panasonic

Resistor, thick film, SMD 0603 (1608), 17.4 Ω, 0.1 W, ±1 %, ERJU03F17R4V

Order No.: 86E9777
EAN: 4099879511898
MPN:
ERJU03F17R4V
Series: ERJU03
ERJU03F17R4V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0333 €

SMD Thick film resistor, ERJU03F17R4V, Panasonic

Resistor, Thick film, SMD 0603, 17.4 Ω, 0.1 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 17.4 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes