ERJU03F9310V | Panasonic

Resistor, thick film, SMD 0603 (1608), 931 Ω, 0.1 W, ±1 %, ERJU03F9310V

Order No.: 87E0200
EAN: 4099879516114
MPN:
ERJU03F9310V
Series: ERJU03
ERJU03F9310V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
166.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0333 €

SMD Thick film resistor, ERJU03F9310V, Panasonic

Resistor, Thick film, SMD 0603, 931 Ω, 0.1 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
ohmscher Widerstand 931 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No