ERJU08F25R5V | Panasonic

Resistor, thick film, SMD 1206 (3216), 25.5 Ω, 0.25 W, ±1 %, ERJU08F25R5V

Order No.: 87E1351
EAN: 4099879527622
MPN:
ERJU08F25R5V
Series: ERJU08
ERJU08F25R5V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
291.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0583 €

SMD Thick film resistor, ERJU08F25R5V, Panasonic

Resistor, Thick film, SMD 1206, 25.5 Ω, 0.25 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 25.5 Ω
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15