ERJU08J112V | Panasonic
Resistor, thick film, SMD 1206 (3216), 1.1 kΩ, 0.25 W, ±5 %, ERJU08J112V
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJU08J112V, Panasonic
Resistor, Thick film, SMD 1206, 1.1 kΩ, 0.25 W, ±5 %
Features
- High reliability
- Suitable for both reflow and flow soldering
- AEC-Q200 Complaint
- RoHS compliant
Technical specifications
ohmscher Widerstand | 1.1 kΩ | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.6 mm | |
Länge | 3.2 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |