ERJU1DF1003U | Panasonic
Resistor, thick film, SMD 2010 (5025), 100 kΩ, 0.75 W, ±1 %, ERJU1DF1003U
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJU1DF1003U, Panasonic
Resistor, Thick film, SMD 2010, 100 kΩ, 0.75 W, ±1 %
Features
- High reliability
- Suitable for both reflow and flow soldering
- AEC-Q200 Complaint
- RoHS compliant
Technical specifications
ohmscher Widerstand | 100 kΩ | |
Bauform | SMD 2010 (5025) | |
Breite | 2.5 mm | |
Höhe | 0.6 mm | |
Länge | 5 mm | |
Leistung | 0.75 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |