ERJU1DF1051U | Panasonic

Resistor, thick film, SMD 2010 (5025), 1.05 kΩ, 0.75 W, ±1 %, ERJU1DF1051U

Order No.: 87E2121
EAN: 4099879535306
MPN:
ERJU1DF1051U
Series: ERJU1D
ERJU1DF1051U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
672.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1345 €

SMD Thick film resistor, ERJU1DF1051U, Panasonic

Resistor, Thick film, SMD 2010, 1.05 kΩ, 0.75 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.05 kΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.6 mm
Länge 5 mm
Leistung 0.75 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No