ERJU1DF1240U | Panasonic

Resistor, thick film, SMD 2010 (5025), 124 Ω, 0.75 W, ±1 %, ERJU1DF1240U

Order No.: 87E2160
EAN: 4099879535696
MPN:
ERJU1DF1240U
Series: ERJU1D
ERJU1DF1240U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
672.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1345 €

SMD Thick film resistor, ERJU1DF1240U, Panasonic

Resistor, Thick film, SMD 2010, 124 Ω, 0.75 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 124 Ω
Tolerance ±1 %
Power 0.75 W
Design SMD 2010 (5025)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes