ERJU1DJ755U | Panasonic

Resistor, thick film, SMD 2010 (5025), 7.5 MΩ, 0.75 W, ±5 %, ERJU1DJ755U

Order No.: 87E2835
EAN: 4099879542441
MPN:
ERJU1DJ755U
Series: ERJU1D
ERJU1DJ755U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1285 €

SMD Thick film resistor, ERJU1DJ755U, Panasonic

Resistor, Thick film, SMD 2010, 7.5 MΩ, 0.75 W, ±5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
ohmscher Widerstand 7.5 MΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.6 mm
Länge 5 mm
Leistung 0.75 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient -400/+150 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No