ERJU1TF3300U | Panasonic

Resistor, thick film, SMD 2512 (6330), 330 Ω, 1 W, ±1 %, ERJU1TF3300U

Order No.: 87E2912
EAN: 4099879543219
MPN:
ERJU1TF3300U
Series: ERJU1T
ERJU1TF3300U Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
652.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1630 €

SMD Thick film resistor, ERJU1TF3300U, Panasonic

Resistor, Thick film, SMD 2512, 330 Ω, 1 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
ohmscher Widerstand 330 Ω
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.6 mm
Länge 6.4 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No