ERJU6QFR27V | Panasonic

Resistor, thick film, SMD 0805 (2012), 270 mΩ, 0.25 W, ±1 %, ERJU6QFR27V

Order No.: 87E2975
EAN: 4099879543844
MPN:
ERJU6QFR27V
Series: ERJU6Q
ERJU6QFR27V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
880.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1761 €

SMD Thick film resistor, ERJU6QFR27V, Panasonic

Resistor, Thick film, SMD 0805, 270 mΩ, 0.25 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
ohmscher Widerstand 270 mΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.55 mm
Länge 2 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±150 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No