ERJU6QJR91V | Panasonic

Resistor, thick film, SMD 0805 (2012), 910 mΩ, 0.25 W, ±5 %, ERJU6QJR91V

Order No.: 87E3005
EAN: 4099879544148
MPN:
ERJU6QJR91V
Series: ERJU6Q
ERJU6QJR91V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
589.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1178 €

SMD Thick film resistor, ERJU6QJR91V, Panasonic

Resistor, Thick film, SMD 0805, 910 mΩ, 0.25 W, ±5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
ohmscher Widerstand 910 mΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.53 mm
Länge 2 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±150 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No