ERJUP6F1581V | Panasonic

Resistor, thick film, SMD 0805 (2012), 1.58 kΩ, 0.5 W, ±1 %, ERJUP6F1581V

Order No.: 87E3712
EAN: 4099879551214
MPN:
ERJUP6F1581V
Series: ERJUP6
Panasonic
ERJUP6F1581V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0702 €

SMD Thick film resistor, ERJUP6F1581V, Panasonic

Resistor, Thick film, SMD 0805, 1.58 kΩ, 0.5 W, ±1 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • High power
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.58 kΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.6 mm
Länge 2 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes