ERJUP6F1962V | Panasonic

Resistor, thick film, SMD 0805 (2012), 19.6 kΩ, 0.5 W, ±1 %, ERJUP6F1962V

Order No.: 87E3780
EAN: 4099879551894
MPN:
ERJUP6F1962V
Series: ERJUP6
ERJUP6F1962V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
351.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0702 €

SMD Thick film resistor, ERJUP6F1962V, Panasonic

Resistor, Thick film, SMD 0805, 19.6 kΩ, 0.5 W, ±1 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 19.6 kΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes