ERJUP8J2R4V | Panasonic

Resistor, thick film, SMD 1206 (3216), 2.4 Ω, 0.66 W, ±5 %, ERJUP8J2R4V

Order No.: 88E4347
EAN: 4099879639103
MPN:
ERJUP8J2R4V
Series: ERJUP8
ERJUP8J2R4V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
279.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0559 €

SMD Thick film resistor, ERJUP8J2R4V, Panasonic

Features

  • High resistance to sulfurization achieved by adopting Anti-Sulfurated electrode structure and material
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • High power
Technical specifications
ohmscher Widerstand 2.4 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.6 mm
Länge 3.2 mm
Leistung 0.66 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient -100/+600 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes