ABJ141440J | Panasonic
Ultraminiature snap-action switche, On-On, solder connection, roller hinge lever, 0.39 N, 1 A/125 VAC, 30 VDC, IP67, ABJ141440J
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: On Request **
Ultraminiature-Switch, ABJ141440J, Panasonic
Ultraminiature-Switch, IP 67, 1,2mm mounting hole, solder terminal, SPDT, Simulated roller lever, 0,39N, Silver-alloy
Features
- Ultra-miniature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
- Long stroke type is available
Applications
- Electric pot
- Automotive (opening and shutting detection for doors)
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Rollenscharnierhebel | |
actuating force | 0,39 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 1 A/125 VAC, 30 VDC | |
Switching point | 9,8 mm ±1 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |