ABJ151040J | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 1.23 N, 1 A/125 VAC, 30 VDC, IP67, ABJ151040J
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Ultraminiature-Switch, ABJ151040J, Panasonic
Ultraminiature-Switch, IP 67, 1,2mm mounting hole, PC-board terminal, SPDT, Pin plunger, 1,23N, Silver-alloy,
Features
- Ultra-miniature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
- Long stroke type is available
Applications
- Electric pot
- Automotive (opening and shutting detection for doors)
Technical specifications
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | Stift Stößel | |
actuating force | 1,23 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 1 A/125 VAC, 30 VDC | |
Switching point | 5,5 mm ±0,2 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |