ABJ151241J | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.39 N, 0.1 A/125 VAC, 30 VDC, IP67, ABJ151241J

Order No.: 34G4015
EAN: 4099889213089
MPN:
ABJ151241J
ABJ151241
Series: ABJ
ABJ151241J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.856 €

Ultraminiature-Switch, ABJ151241J, Panasonic

Ultraminiature-Switch, IP 67, 1,2mm mounting hole, PC-board terminal, SPDT, Hinge lever, 0,39N, Gold-clad

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Scharnierhebel
actuating force 0,39 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 6,8 mm ±1 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes