ABJ151261J | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.64 N, 0.1 A/125 VAC, 30 VDC, IP67, ABJ151261J
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Ultraminiature-Switch, ABJ151261J, Panasonic
Ultraminiature-Switch, IP 67, 1,2mm mounting hole, PC-board terminal, SPDT, Hinge lever, 1,96N, Gold-clad,
Features
- Ultra-miniature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
- Long stroke type is available
Applications
- Electric pot
- Automotive (opening and shutting detection for doors)
Technical specifications
Connection | PCB connection | |
Design | straight | |
Actuator | hinge lever | |
actuating force | 0.64 N | |
Latching switching function | On-On | |
Breaking capacity | 0.1 A/125 VAC, 30 VDC | |
Switching point | 6.8 mm ±1 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |