ABJ161040J | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, pin plunger, 1.23 N, 1 A/125 VAC, 30 VDC, IP67, ABJ161040J

Order No.: 34G4024
EAN: 4099889213171
MPN:
ABJ161040J
ABJ161040
Series: ABJ
ABJ161040J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
212.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.2483 €

Ultraminiature-Switch, ABJ161040J, Panasonic

Ultraminiature-Switch, IP 67, 1,2mm mounting hole, Wire leads (bottom type), SPDT, Pin plunger, 1,23N, Silver alloy,

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Litzen
Design gerade
Actuator Stift Stößel
actuating force 1,23 N
Latching switching function Ein-Ein
Breaking capacity 1 A/125 VAC, 30 VDC
Switching point 5,5 mm ±0,2 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes