ABJ241040 | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, pin plunger, 1.23 N, 1 A/125 VAC, 30 VDC, IP67, ABJ241040

Order No.: 34G4039
EAN: 4099889213324
MPN:
ABJ241040
ABJ241040
Series: ABJ
ABJ241040 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
195.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.9516 €

Ultraminiature-Switch, ABJ241040, Panasonic

Ultraminiature-Switch, IP 67, 2,3mm mounting hole, Solder terminal, SPDT, Pin plunger, 1,23N, Gold-clad

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Stift Stößel
actuating force 1,23 N
Latching switching function Ein-Ein
Breaking capacity 1 A/125 VAC, 30 VDC
Switching point 7 mm ±0,2 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes