ABJ241460J | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, roller hinge lever, 0.64 N, 2 A/125 VAC, 30 VDC, IP67, ABJ241460J

Order No.: 34G4045
EAN: 4099889213386
MPN:
ABJ241460J
ABJ241460
Series: ABJ
ABJ241460J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
217.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.1777 €

Ultraminiature-Switch, ABJ241460J, Panasonic

Ultraminiature-Switch, IP 67, 2.3mm mounting hole, Solder terminal, SPDT, Simulated roller lever, 0,64N, Silver-alloy

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Rollenscharnierhebel
actuating force 0,64 N
Latching switching function Ein-Ein
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 11,3 mm ±1 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes