ABJ261260J | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, hinge lever, 0.64 N, 2 A/125 VAC, 30 VDC, IP67, ABJ261260J

Order No.: 34G4050
EAN: 4099889213430
MPN:
ABJ261260J
ABJ261260
Series: ABJ
ABJ261260J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
229.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.5815 €

Ultraminiature-Switch, ABJ261260J, Panasonic

Ultraminiature-Switch, IP 67, 2.3mm mounting hole, Wire leads (bottom type), SPDT, Hinge lever, 0,64N, Silver-allo

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Litzen
Design gerade
Actuator Scharnierhebel
actuating force 0,64 N
Latching switching function Ein-Ein
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 8,3 mm ±1 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes