ABJ261L71J | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, pin plunger, 2.45 N, 0.1 A/125 VAC, 30 VDC, IP67, ABJ261L71J

Order No.: 34G4055
EAN: 4099889213485
MPN:
ABJ261L71J
ABJ261L71
Series: ABJ
ABJ261L71J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
855.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.5561 €

Ultraminiature-Switch, ABJ261L71J, Panasonic

Ultraminiature-Switch, IP 67, 2.3mm mounting hole, Wire leads (bottom type), SPDT, Long stroke type, 2.45N, Gold-clad

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Litzen
Design gerade
Actuator Stift Stößel
actuating force 2,45 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 2,5 mm ±0,4 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes